KOA CorporationSLN3TTED16L0DWiderstand, fest, Oberflächenmontage, einzeln
Res 4528 0.016 Ohm 0.5% 3W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 16m | |
| 0.5% | |
| Yes | |
| 3 | |
| -55 | |
| 180 | |
| ±75 | |
| 120 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 4528 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4528 | |
| 11.5 | |
| 7 | |
| 2.4 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
This is a SLN3TTED16L0D fixed single surface-mount resistor from KOA Speer Electronics. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

