KOA CorporationSLN3TTED20L0DWiderstand, fest, Oberflächenmontage, einzeln
Res 4528 0.02 Ohm 0.5% 3W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 20m | |
| 0.5% | |
| Yes | |
| 3 | |
| -55 | |
| 180 | |
| ±75 | |
| 120 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 4528 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4528 | |
| 11.5 | |
| 7 | |
| 2.4 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
This is a SLN3TTED20L0D fixed single surface-mount resistor from KOA Speer Electronics. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

