Illinois CapacitorSLP102M100C1P3Kondensator, Aluminium
Cap Aluminum Lytic 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.265 Ohm 1.45A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 100VDC | |
| 0.265 | |
| Low | |
| 1.45 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -40 | |
| 105 | |
| 25 | |
| 25 | |
| 0.8 |
Using the aluminum anode based electrolytic SLP102M100C1P3 electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 1000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLP102M100C1P3 aluminum electrolytic capacitor has a snap-in termination style. This product is 25 mm tall with a diameter of 25 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
