Illinois CapacitorSLP102M200H5P3Kondensator, Aluminium
Cap Aluminum Lytic 1000uF 200V 20% (35 X 35mm) Snap-In 10mm 0.199 Ohm 2.3A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 200VDC | |
| 0.199 | |
| Low | |
| 2.3 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 35 | |
| -25 | |
| 105 | |
| 35 | |
| 35 | |
| 0.8 |
By implementing this electrolytic SLP102M200H5P3 aluminum capacitor from Cornell Dubilier in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1000uF. This product is 35 mm tall with a diameter of 35 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLP102M200H5P3 aluminum electrolytic capacitor has a snap-in termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
