Illinois CapacitorSLP103M063H9P3Kondensator, Aluminium
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.04 Ohm 5.11A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 63VDC | |
| 0.04 | |
| Low | |
| 5.11 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 105 | |
| 35 | |
| 50 | |
| 0.8 |
By implementing this electrolytic SLP103M063H9P3 aluminum capacitor from Cornell Dubilier in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 10000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLP103M063H9P3 aluminum electrolytic capacitor has a snap-in termination style. This product is 50 mm tall with a diameter of 35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
