Illinois CapacitorSLP152M200H7P3Kondensator, Aluminium
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.133 Ohm 3.08A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| 20% | |
| 200VDC | |
| 0.133 | |
| Low | |
| 3.08 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -25 | |
| 105 | |
| 35 | |
| 40 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic SLP152M200H7P3 aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The SLP152M200H7P3 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 1500uF. This product is 40 mm tall with a diameter of 35 mm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
