Illinois CapacitorSLP221M200A1P3Kondensator, Aluminium
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.905 Ohm 0.99A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| SLP221M200A1P3 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 200VDC | |
| 0.905 | |
| Low | |
| 0.99 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -25 | |
| 105 | |
| 22 | |
| 25 | |
| 0.8 |
Choose this electrolytic SLP221M200A1P3 aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 220uF. This product is 25 mm tall with a diameter of 22 mm. The SLP221M200A1P3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
