Illinois CapacitorSLP223M035H9P3Kondensator, Aluminium
Cap Aluminum Lytic 22000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.024 Ohm 5.48A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22000uF | |
| 20% | |
| 35VDC | |
| 0.024 | |
| Low | |
| 5.48 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 105 | |
| 35 | |
| 50 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic SLP223M035H9P3 electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 35 mm. Its capacitance value is 22000uF. The SLP223M035H9P3 aluminum electrolytic capacitor has a snap-in termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
