Illinois CapacitorSLP331M250A7P3Kondensator, Aluminium
Cap Aluminum Lytic 330uF 250V 20% (22 X 40mm) Snap-In 10mm 0.603 Ohm 1.3A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 250VDC | |
| 0.603 | |
| Low | |
| 1.3 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 40 | |
| -25 | |
| 105 | |
| 22 | |
| 40 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic SLP331M250A7P3 aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. The SLP331M250A7P3 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 22 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
