Illinois CapacitorSLP331M450H7P3Kondensator, Aluminium
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1.005 Ohm 1.45A 3000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| SLP331M450H7P3 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 450VDC | |
| 1.005 | |
| Low | |
| 1.45 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -25 | |
| 105 | |
| 35 | |
| 40 | |
| 0.8 |
Thanks to Cornell Dubilier, you'll never miss low-end frequencies with their electrolytic SLP331M450H7P3 aluminum capacitor. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The SLP331M450H7P3 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 330uF. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 35 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
