Illinois CapacitorSLP471M450H4P3Kondensator, Aluminium
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.706 Ohm 1.77A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 450VDC | |
| 0.706 | |
| Low | |
| 1.77 | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -25 | |
| 105 | |
| 35 | |
| 45 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic SLP471M450H4P3 electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 45 mm tall with a diameter of 35 mm. It has a tolerance of 20%. Its capacitance value is 470uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLP471M450H4P3 aluminum electrolytic capacitor has a snap-in termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
