Illinois CapacitorSLPX102M100A3P3Kondensator, Aluminium
Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 0.265 Ohm 2.02A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 100VDC | |
| 0.265 | |
| Standard | |
| 2.02 | |
| 948.68@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -40 | |
| 85 | |
| 22 | |
| 30 | |
| 0.8 |
By implementing this electrolytic SLPX102M100A3P3 aluminum capacitor from Cornell Dubilier in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 30 mm tall with a diameter of 22 mm. Its capacitance value is 1000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLPX102M100A3P3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
