Illinois CapacitorSLPX103M063H7P3Kondensator, Aluminium
Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 0.04 Ohm 5.75A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 63VDC | |
| 0.04 | |
| Standard | |
| 5.75 | |
| 2381.18@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -40 | |
| 85 | |
| 35 | |
| 40 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic SLPX103M063H7P3 aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 10000uF. This product is 40 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLPX103M063H7P3 aluminum electrolytic capacitor has a snap-in termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
