Illinois CapacitorSLPX222M080C3P3Kondensator, Aluminium
Cap Aluminum Lytic 2200uF 80V 20% (25 X 30mm) Snap-In 10mm 0.151 Ohm 2.53A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 80VDC | |
| 0.151 | |
| Standard | |
| 2.53 | |
| 1258.57@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -40 | |
| 85 | |
| 25 | |
| 30 | |
| 0.8 |
The pure aluminum anode on the electrolytic SLPX222M080C3P3 electrolytic capacitor, designed from Cornell Dubilier, is the solution to your signal filtering needs. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2200uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLPX222M080C3P3 aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 25 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
