Illinois CapacitorSLPX472M050A7P3Kondensator, Aluminium
Cap Aluminum Lytic 4700uF 50V 20% (22 X 40mm) Snap-In 10mm 0.099 Ohm 3.02A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 50VDC | |
| 0.099 | |
| Standard | |
| 3.02 | |
| 1454.3@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 40 | |
| -40 | |
| 85 | |
| 22 | |
| 40 | |
| 0.8 |
Manufactured from Cornell Dubilier, this electrolytic SLPX472M050A7P3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 4700uF. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 22 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLPX472M050A7P3 aluminum electrolytic capacitor has a snap-in termination style.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
