AmphenolSLS18-NMNM-10.00FKabelbaugruppen Koaxial
Cable Assembly Coaxial 3.04m Type N to Type N M-M SilverLine™
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Coaxial | |
| M-M | |
| Type N | |
| Type N | |
| Silver Plated Copper Clad Steel | |
| 3.04 | |
| 4.95 | |
| 0.94 | |
| 25 | |
| 2.95 | |
| 90 | |
| Clear | |
| 50 | |
| 18 | |
| 224dB/100m(Max) | |
| 70 | |
| -55 | |
| 105 | |
| 64g/m | |
| SilverLine™ | |
| High Volume Production Test Stations|Research and Development Labs|Environmental and Temperature Test Chambers | |
| Polyvinyl Chloride | |
| Straight to Straight | |
| Silver Plated Copper/Aluminum Polyimide | |
| 96.4pF/m | |
| Gold | |
| Beryllium Copper | |
| Braid |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

