SamtecSLW-103-01-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tiger Buy™ Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 3 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.62 | |
| 2.54 | |
| 4.57 | |
| Tiger Buy™ | |
| 2.92 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SLW-103-01-G-S connector from Samtec. This SKT connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 50 VAC. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. SLW-103-01-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 7.62 mm long, 4.57 mm tall and 2.54 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

