SamtecSLW-110-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 25.4 | |
| 4.95 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
Mount this socket strip SLW-110-01-S-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 50 VAC. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 5.2 A/contact. This product is 25.4 mm long, 4.57 mm tall and 4.95 mm deep. It uses the solder termination method. SLW-110-01-S-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

