10-25% Rabatt
SamtecSLW-110-01-T-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 105 | |
| Bulk | |
| 25.4 | |
| 4.95 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
This socket strip SLW-110-01-T-D header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 50 VAC. It has a socket type gender. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.4 mm long, 4.57 mm tall and 4.95 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. SLW-110-01-T-D is housed in black polyester.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

