SamtecSLW-111-01-S-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip SKT 22 POS 2.54mm Solder ST Thru-Hole Bulk

Mount this socket strip SLW-111-01-S-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. This is a 2-row connector. It has a maximum voltage rating of 50 VAC. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SLW-111-01-S-D is housed in black polyester. This product is 27.94 mm long, 4.57 mm tall and 4.95 mm deep.

Auf Lager: 290 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    1 Woche
    • Price:

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.