SamtecSLW-122-01-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 22 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 22 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5.2/Contact | |
| 574VDC|406VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 55.88 | |
| 2.54 | |
| 4.57 | |
| 2.92 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SLW-122-01-G-S connector from Samtec. This SKT connector's 22 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a maximum voltage rating of 50 VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 5.2 A/contact. It uses the solder termination method. SLW-122-01-G-S is housed in black polyester. This product is 55.88 mm long, 4.57 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

