Reduced Price
KOA CorporationSLW07TTE62L0FWiderstand, fest, Oberflächenmontage, einzeln
Res 2010 0.062 Ohm 1% 1W 0ppm/°C to 150ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 62m | |
| 1% | |
| Yes | |
| 1 | |
| -55 | |
| 180 | |
| 0 to 150 | |
| 125 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 2010 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 1.7 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
This is a SLW07TTE62L0F fixed single surface-mount resistor from KOA Speer Electronics. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

