Reduced Price
KOA CorporationSLW07TTE75L0FWiderstand, fest, Oberflächenmontage, einzeln
Res 2010 0.075 Ohm 1% 1W 0ppm/°C to 150ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 75m | |
| 1% | |
| Yes | |
| 1 | |
| -55 | |
| 180 | |
| 0 to 150 | |
| 125 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 2010 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5 | |
| 2.5 | |
| 1.7 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
The SLW07TTE75L0F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

