Amphenol Communications SolutionsSLW26R-1C7LFSteckverbinder, FFC-FPC
1.00mm Flex Connectors, SLW-R series, 26 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 26 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tray | |
| 32.2 | |
| 6.8 | |
| 4 | |
| Through Hole |
This ffc/fpc connector SLW26R-1C7LF flexible circuit from FCI can operate as a flexible medium between two different planes or decks. This socket type connector's 26 contacts that are made out of phosphor bronze and plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This product is 32.2 mm long, 4 mm tall and 6.8 mm deep. This flexible flat cable has an operating temperature of -55 to 85 °C. SLW26R-1C7LF is housed in black nylon.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

