Amphenol Communications SolutionsSLW6R-1C7LFSteckverbinder, FFC-FPC
1.00mm Flex Connectors, SLW-R series, 6 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 20 | |
| Tray | |
| 12.2 | |
| 6.8 | |
| 4 | |
| Through Hole |
If you are in need of a flexible, ribbon-like cable that can run multiple lines across your project, look no further than ffc/fpc connector SLW6R-1C7LF flexible flat cable from FCI. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. This flexible flat cable has an operating temperature of -55 to 85 °C. This product is 12.2 mm long, 4 mm tall and 6.8 mm deep. SLW6R-1C7LF is housed in black nylon. It uses the solder termination method.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

