Meist Gesucht

BournsSM-LP-5001E | Audio TransformerAudiotransformator

Audio Transformer 1:1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR 6 Terminal Gull Wing SMD

Do you need an electronic component to distribute audio frequencies in an electronic circuit? Then this SM-LP-5001E audio transformer from Bourns is perfect for you! It has an operating frequency of 0.2kHz to 4kHz. This audio transformer has an operating temperature range of -20 °C to 85 °C. It has 6 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 9.6 mm long, 7.36 mm tall and 14 mm deep. It has a turn ratio of 1:1. The maximum DCR on the primary side is 115(Typ) Ohm, while its 115(Typ) Ohm on the secondary side. It also has a surface mount line matching transformer.

Import TariffMay apply to this part

Auf Lager: 97.200 Stück

Regional Inventory: 3.200

    Total549,52 €Price for 400

    3.200 auf Lager: Versand in vsl. 2 Tagen

    • (400)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2519+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 3.200 Stück
      • Price: 1,3738 €
    • (400)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2533+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 94.000 Stück
      • Price: 1,3821 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.