JST ManufacturingSM02B-PASS-TBTLF(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder RA Side Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 8 | |
| 5.7 | |
| Surface Mount |
Mounting this shrouded SM02B-PASS-TBT (LF)(SN) header connector from JST Corporation to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. Its pitch is 2 mm. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 3 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. SM02B-PASS-TBT (LF)(SN) is housed in ivory polyamide. This product is 5.7 mm tall. This connector has an operating temperature of -25 to 85 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

