STMicroelectronicsSM15T12CAYÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 10.2V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 11.4 | |
| 16.7 | |
| 10.2 | |
| 90 | |
| 0.2 | |
| 1 | |
| 1500 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.45(Max) mm |
| Verpackungsbreite | 6.25(Max) mm |
| Verpackungslänge | 7.15(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Do not risk expensive equipment and machinery from surges with this SM15T12CAY TVS diode from STMicroelectronics. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 21.7 V and minimum breakdown voltage is 11.4 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
