VishaySM15T15A-E3/57TÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 14.3 | |
| 21.2 | |
| 12.8 | |
| 71 | |
| 1 | |
| 1 | |
| 1500 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.42(Max) mm |
| Verpackungsbreite | 6.22(Max) mm |
| Verpackungslänge | 7.11(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SM15T15A-E3/57T TVS diode from Vishay. This device's maximum clamping voltage is 27.2 V and minimum breakdown voltage is 14.3 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

