STMicroelectronicsSM15T22AÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 18.8V 1.5KW 2-Pin SMC T/R

This SM15T22A TVS diode from STMicroelectronics protects against overvoltages. This device's maximum clamping voltage is 39.3 V and minimum breakdown voltage is 20.9 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Auf Lager: 7.500 Stück

Regional Inventory: 5.000

    Total598,50 €Price for 2500

    5.000 auf Lager: morgen versandbereit

    • (2500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2508+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 5.000 Stück
      • Price: 0,2394 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2542+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 2.500 Stück
      • Price: 0,3451 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.