STMicroelectronicsSM15T24AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 22.8 | |
| 33.2 | |
| 20.5 | |
| 45 | |
| 0.2 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| Industrial | |
| 0.25 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.45(Max) |
| Verpackungsbreite | 6.25(Max) |
| Verpackungslänge | 7.15(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMC |
| 2 | |
| Leitungsform | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SM15T24A TVS diode from STMicroelectronics. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 42.8 V and minimum breakdown voltage is 22.8 V. Its maximum leakage current is 0.2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
