25-50% Rabatt

STMicroelectronicsSM15T36AÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 30.8V 1.5KW 2-Pin SMC T/R

Get protected with this SM15T36A TVS diode manufactured from STMicroelectronics. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 64.3 V and minimum breakdown voltage is 34.2 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

Import TariffMay apply to this part

Auf Lager: 67.584 Stück

Regional Inventory: 5.084

    Total0,30 €Price for 1

    5.084 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,2973 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2248+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 84 Stück
      • Price: 0,2973 €
    • (2500)

      morgen versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2519+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 5.000 Stück
      • Price: 0,2666 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2519+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 62.500 Stück
      • Price: 0,2135 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.