ProTek DevicesSM16LC08C-LF-T7ESE-Entstörer
ESD Suppressor TVS Bi-Dir 8V 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Octal | |
| Bi-Directional | |
| 8 | |
| 8 | |
| 26@8/20us | |
| 30@8/20us | |
| 10 | |
| 500@8/20us | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) mm |
| Verpackungsbreite | 4(Max) mm |
| Verpackungslänge | 10(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC |
| 16 | |
| Leitungsform | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs SM16LC08C-LF-T7 ESD protection device manufactured from ProTek Devices. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 26 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 15 pF. It is made in a octal configuration.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
