SOURIAUSM20WL-3S26Steckverbinder, Kontakt
Contact PIN 20 Size Crimp ST Cable Mount 20-22AWG Loose
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 5 | |
| 230VDC | |
| -55 | |
| 125 | |
| Loose | |
| 28.5 | |
| 20 | |
| 20-22 | |
| Cable Mount |
This SM20WL-3S26 connector contact from Souriau is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Circular connector. Its wire is 20-22 AWG. This product is 28.5 mm long. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

