| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| SM320C6455BGTZSEP | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 9600 | |
| No | |
| I2C/SPI | |
| 16 | |
| 1200 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.1875|1.2125|1.43|1.71|3.14 | |
| 1.25|1.5|1.8|3.3 | |
| 1.2875|1.3125|1.89|3.46 | |
| -55 | |
| 105 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.65 mm |
| Verpackungsbreite | 24 mm |
| Verpackungslänge | 24 mm |
| Leiterplatte geändert | 697 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FCBGA |
| 697 | |
| Leitungsform | Ball |
With the SM320C6455BGTZSEP digital signal processor from Texas Instruments you are able to convert any analog signals to digital. This DSP processor has a minimum operating temperature of -55 °C and a maximum of 105 °C. 1200 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.25|1.5|1.8|3.3 V. Its minimum operating supply voltage of 1.1875|1.2125|1.43|1.71|3.14 V, while its maximum is 1.2875|1.3125|1.89|3.46 V. It has romless program memory.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

