| Not Compliant | |
| 3A001a.2.c. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 150 | |
| 150 | |
| 32 | |
| Flash | |
| 512KB | |
| 68KB | |
| 4MB | |
| Yes | |
| CAN/I2C/SCI/SPI | |
| 88 | |
| 3 | |
| 18 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 1.805|3.135 | |
| 1.9|3.3 | |
| 1.995|3.465 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) |
| Verpackungsbreite | 15.2(Max) |
| Verpackungslänge | 15.2(Max) |
| Leiterplatte geändert | 176 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA |
| 176 | |
| Leitungsform | Ball |
In order to make your CPU more versatile use this fantastic SM320F28335GJZMEP microcontroller from Texas Instruments. This microcontroller has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a maximum clock speed of 150 MHz. This is a 32 bit processor. This device is based on the C28x core architecture. Its flash program memory is 512KB. This device has a typical operating supply voltage of 1.9|3.3 V. Its minimum operating supply voltage of 1.805|3.135 V, while its maximum is 1.995|3.465 V. Its ADC resolution is 12.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

