STMicroelectronicsSM4T26AYÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 22V 400W Automotive AEC-Q101 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SM4T26AY | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 24.4 | |
| 48.3 | |
| 22 | |
| 48 | |
| 0.2 | |
| 1 | |
| 400 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.072 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.7(Max) mm |
| Verpackungsbreite | 2.95(Max) mm |
| Verpackungslänge | 4.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
This SM4T26AY TVS diode from STMicroelectronics is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its test current is 1 mA. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 48.3 V and minimum breakdown voltage is 24.4 V. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

