STMicroelectronicsSM4T39CAYÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 33V 400W Automotive AEC-Q101 2-Pin SMA T/R

Protect vulnerable electronic circuits against overvoltages by equipping your device with this SM4T39CAY TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 400 W. This device's maximum clamping voltage is 69.7 V and minimum breakdown voltage is 36.7 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

Auf Lager: 405.000 Stück

Regional Inventory: 10.000

    Total1.564,00 €Price for 5000

    10.000 auf Lager: Versand in vsl. 2 Tagen

    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2513+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 10.000 Stück
      • Price: 0,3128 €
    • (5000)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2507+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 395.000 Stück
      • Price: 0,0698 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.