25-50% Rabatt

VishaySM6A27HE3/2DÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 22V 4.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Sleep easy, never worry about surges again with this SM6A27HE3/2D TVS diode from Vishay. Its maximum leakage current is 0.5 μA. Its peak pulse power dissipation is 4600 W. This device's maximum clamping voltage is 40 V and minimum breakdown voltage is 24 V. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Auf Lager: 2.603 Stück

Regional Inventory: 1.103

    Total0,65 €Price for 1

    1.103 auf Lager: Versand in vsl. 2 Tagen

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2104+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      1103
      Country Of origin:
      Taiwan
         
      • Price: 0,6502 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2104+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.103 Stück
      • Price: 0,6502 €
    • (750)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2450+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.500 Stück
      • Price: 1,2811 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.