STMicroelectronicsSM6T27CAÜberspannungsbegrenzer (TVS)

Diode TVS Single Bi-Dir 23.1V 600W 2-Pin SMB T/R

Sleep easy, never worry about surges again with this SM6T27CA TVS diode from STMicroelectronics. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 600 W. This device's maximum clamping voltage is 48.3 V and minimum breakdown voltage is 25.7 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

Auf Lager: 500.000 Stück

Regional Inventory: 15.000

    Total335,25 €Price for 7500

    15.000 auf Lager: morgen versandbereit

    • (2500)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2513+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,0447 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2513+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 485.000 Stück
      • Price: 0,0562 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.