STMicroelectronicsSM6T30CAYÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 25.6V 600W Automotive AEC-Q101 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 28.5 | |
| 41.5 | |
| 25.6 | |
| 14.5 | |
| 0.2 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.45(Max) |
| Verpackungsbreite | 3.95(Max) |
| Verpackungslänge | 4.6(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMB |
| 2 | |
| Leitungsform | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SM6T30CAY TVS diode from STMicroelectronics is perfect for you. This device's maximum clamping voltage is 53.5 V and minimum breakdown voltage is 28.5 V. Its peak pulse power dissipation is 600 W. Its test current is 1 mA. Its maximum leakage current is 0.2 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

