BournsSM8S17CA-QÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 17V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218 T/R
Power supplies, both AC and DC, used in telecommunications and other exposed applications often need protection from hostile events such as power line surges and indirect lightning strikes. It is critical to avoid damage to the power supply by limiting the peak surge voltage to an acceptable level without short-circuiting the line for an extended period of time in order to minimize the downtime of critical systems and avoid costly maintenance calls. Power TVS diodes are the only ones that can fulfill the requirements of these applications.
Power TVS diodes provide outstanding protection for both alternating current and direct current power line applications by a Power TVS diode in a surface mount package. When compared to other devices, such as MOVs, power TVS diodes provide much better protection. Bourns provides a broad voltage range of devices, including AEC-Q101 compliant solutions with surge current ratings ranging from 3, 6, 10, and 15 kA to suit a variety of applications. Bourns Transient Voltage Suppressors (TVS) provide outstanding protection for both alternating current and direct current power line applications by a Power TVS diode in a surface mount package. When compared to other devices, such as MOVs, power TVS diodes provide much better protection. Bourns provides a broad voltage range of devices, including AEC-Q101 compliant solutions with surge current ratings ranging from 3, 6, 10, and 15 kA to suit a variety of applications.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 18.9 | |
| 27.6 | |
| 17 | |
| 239 | |
| 10 | |
| 5 | |
| 6600 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 8.5 |
| Verpackungslänge | 13.5 |
| Leiterplatte geändert | 1 |
| Tab | Tab |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | DO-218 |
| 2 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

