| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| SMA | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| Standard | |
| Edge Mount |
Protect your RF cable with this sma SMA-50SAG7762BRX RF connector manufactured from Conec, it will help get you an uninterrupted RF signal. This connector's body is plated in gold. It has a straight body orientation. It has a receptacle type gender.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

