onsemiSMA3103-TL-EHF-Verstärker
RF Amp Single Wideband Amp 3.3GHz 5.5V 6-Pin MCPH T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| 1 | |
| 3300(Typ) | |
| 27@2200MHz | |
| 5.7@2200MHz | |
| 33(Typ)@2200MHz | |
| 14(Typ)@2200MHz | |
| 16(Typ)@2200MHz | |
| 4.7@2200MHz | |
| 5.5 | |
| 4.5 | |
| 5 | |
| 25@5V | |
| Single | |
| 280 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | MCPH |
| 6 | |
| Leitungsform | Flat |
Keep your circuit free of miscommunication with noise by applying this general purpose amplifier SMA3103-TL-E buffer amplifier from ON Semiconductor. Its maximum power dissipation is 280 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
