VishaySMA6J6.0A-E3/61Überspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 6V 600W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.7 | |
| 13.7 | |
| 6 | |
| 290 | |
| 600 | |
| 10 | |
| 600 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.09(Max) mm |
| Verpackungsbreite | 2.79(Max) mm |
| Verpackungslänge | 4.5(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
Sleep easy, never worry about surges again with this SMA6J6.0A-E3/61 TVS diode from Vishay. This device's maximum clamping voltage is 13.7 V and minimum breakdown voltage is 6.7 V. Its peak pulse power dissipation is 4000 W. Its maximum leakage current is 600 μA. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

