STMicroelectronicsSMA6T30AYÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 25.6V 600W 2-Pin SMA T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Uni-Directional | |
| 1 | |
| 28.5 | |
| 53.5 | |
| 25.6 | |
| 75 | |
| 0.2 | |
| 1 | |
| 600 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.072 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.7(Max) mm |
| Verpackungsbreite | 2.95(Max) mm |
| Verpackungslänge | 4.6(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
Protect users and systems from electrostatic discharge with this tvs SMA6T30AY ESD protection device from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 53.5 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

