LittelfuseSMAJ14AÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 14V 400W 2-Pin SMA T/R

Littelfuse's SMAJ14A TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 400 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 23.2 V and minimum breakdown voltage is 15.6 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 118.554 Stück

Regional Inventory: 3.554

    Total0,26 €Price for 1

    3.554 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2335+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      17
      Country Of origin:
      China
         
      • Price: 0,2563 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2335+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 17 Stück
      • Price: 0,2563 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 3.537 Stück
      • Price: 0,0381 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2513+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      China
      • In Stock: 115.000 Stück
      • Price: 0,0391 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.