LittelfuseSMAJ220AÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 220V 400W 2-Pin SMA T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this SMAJ220A TVS diode from Littelfuse. Its peak pulse power dissipation is 400 W. Its test current is 1 mA. This device's maximum clamping voltage is 356 V and minimum breakdown voltage is 246 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

Import TariffMay apply to this part

3.047 Stück: morgen versandbereit

    Total0,15 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      3047
      Country Of origin:
      China
         
      • Price: 0,1465 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 3.047 Stück
      • Price: 0,1465 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.