STMicroelectronicsSMAJ28A-TRÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 28V 400W 2-Pin SMA T/R

This SMAJ28A-TR TVS diode from STMicroelectronics protects against overvoltages. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.1 V. Its peak pulse power dissipation is 400 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

Auf Lager: 168.740 Stück

Regional Inventory: 3.740

    Total0,09 €Price for 1

    3.740 auf Lager: morgen versandbereit

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2238+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      3740
      Country Of origin:
      China
         
      • Price: 0,0879 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2238+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 3.740 Stück
      • Price: 0,0879 €
    • (5000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2509+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 165.000 Stück
      • Price: 0,0819 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.