Micro Commercial ComponentsSMAJ33A-TPÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 33V 400W 2-Pin SMA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 36.7 | |
| 53.3 | |
| 33 | |
| 7.5 | |
| 1 | |
| 1 | |
| 400(Min) | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.24(Max) |
| Verpackungsbreite | 2.92(Max) |
| Verpackungslänge | 4.75(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | DO |
| Lieferantenverpackung | SMA |
| 2 | |
| Leitungsform | J-Lead |
Sleep easy, never worry about surges again with this SMAJ33A-TP TVS diode from Micro Commercial Components. This device's maximum clamping voltage is 53.3 V and minimum breakdown voltage is 36.7 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 400(Min) W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

